Littelfuse 1812L270SLPR
| Manufacturer | |
| MPN | 1812L270SLPR |
| LCSC Part # | C5874485 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 2.7A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2.7A | |
| Current - Max | 50A | |
| Trip Current | 6.2A | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 2s |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Littelfuse low-resistance surface-mount PPTC (Polymeric Positive Temperature Coefficient) devices provide overcurrent protection solutions for applications requiring ultra-low resistance, ultra-low voltage drop, and automatic resettable protection. Compared to standard PPTCs, this new series enables higher hold currents in smaller package sizes and lower profile heights. It offers ultra-low resistance while maintaining the high-level electrical characteristics and performance of standard PPTC products. All devices are UL-recognized and TUV-approved, with a maximum fault current of 50A. Available in 0402 to 2920 package sizes, with hold currents ranging from 100mA to 9A.
Features
- Ultra-low internal resistance
- Extremely thin profile height
- Miniature size saves board space
- Higher hold current ratings achievable in smaller size and lower profile height compared to standard PPTC
- Fast response to fault current
- Compatible with high-temperature solder
- Widest range of hold current ratings (100mA to 9A)
- RoHS compliant, lead-free and halogen-free
- UL recognized and TUV approved
Applications
- USB peripherals
- Li-Ion/Li-Polymer battery packs
- Smartphones
- Tablets and laptops
- E-readers
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2.7A | |
| Current - Max | 50A | |
| Trip Current | 6.2A | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 2s |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Littelfuse low-resistance surface-mount PPTC (Polymeric Positive Temperature Coefficient) devices provide overcurrent protection solutions for applications requiring ultra-low resistance, ultra-low voltage drop, and automatic resettable protection. Compared to standard PPTCs, this new series enables higher hold currents in smaller package sizes and lower profile heights. It offers ultra-low resistance while maintaining the high-level electrical characteristics and performance of standard PPTC products. All devices are UL-recognized and TUV-approved, with a maximum fault current of 50A. Available in 0402 to 2920 package sizes, with hold currents ranging from 100mA to 9A.
Features
- Ultra-low internal resistance
- Extremely thin profile height
- Miniature size saves board space
- Higher hold current ratings achievable in smaller size and lower profile height compared to standard PPTC
- Fast response to fault current
- Compatible with high-temperature solder
- Widest range of hold current ratings (100mA to 9A)
- RoHS compliant, lead-free and halogen-free
- UL recognized and TUV approved
Applications
- USB peripherals
- Li-Ion/Li-Polymer battery packs
- Smartphones
- Tablets and laptops
- E-readers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

