LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D275X5015VW product image
Images for reference only

VISHAY 173D275X5015VW

Manufacturer
MPN
173D275X5015VW
LCSC Part #
C5873202
Packaging
Through Hole,D2.8xL7.4mm
Customer #
Key Attributes
2.7uF ±5% 15V Tantalum Capacitors Through Hole,D2.8xL7.4mm
Datasheetpdf iconVISHAY 173D275X5015VW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2457$ 2.25
200+$ 0.8971$ 179.42
500+$ 0.8668$ 433.40
1,000+$ 0.8516$ 851.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.8xL7.4mm
Capacitance2.7uF
Voltage Rating15V
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece