TE Connectivity 281739-4
| Manufacturer | |
| MPN | 281739-4 |
| LCSC Part # | C587227 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PCB Mount Header, Vertical, Wire-to-Board, 8 Position, 2.54 mm Centerline, Partially Shrouded, Tin, Through Hole - Solder |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Operating Temperature | -40℃~+100℃ | |
| Contact Material | Phosphor bronze | |
| Number of PINs | 8P | |
| Number of PINs Per Row | 4 | |
| Color | Blue | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Pin Structure | 2x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,059
1,059 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7354 | $ 0.74 |
| 10+ | $ 0.5854 | $ 5.85 |
| 30+ | $ 0.5096 | $ 15.29 |
| 100+ | $ 0.4355 | $ 43.55 |
| 500+ | $ 0.3919 | $ 195.95 |
| 1,000+ | $ 0.3677 | $ 367.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



