WEIDMULLER 1478210000
| Manufacturer | |
| MPN | 1478210000 |
| LCSC Part # | C5872236 |
| Packaging | - |
| Customer # | |
| Key Attributes | Industrial, DIN Rail Power Supplies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| WorkingTemperature | -25℃~+70℃ | |
| Height | 130mm | |
| Switching Frequency | - | |
| Ripple Noise | 50mVp-p | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 14A | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 80V~370V | |
| Output Voltage | 5V | |
| Type | - | |
| Length | 125mm | |
| Output Voltage Accuracy | - | |
| Width | 32mm | |
| Number of Outputs | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 199.0329 | $ 199.03 |
| 200+ | $ 79.4163 | $ 15883.26 |
| 500+ | $ 76.7619 | $ 38380.95 |
| 1,000+ | $ 75.4509 | $ 75450.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| WorkingTemperature | -25℃~+70℃ | |
| Height | 130mm | |
| Switching Frequency | - | |
| Ripple Noise | 50mVp-p | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 14A | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 80V~370V | |
| Output Voltage | 5V | |
| Type | - | |
| Length | 125mm | |
| Output Voltage Accuracy | - | |
| Width | 32mm | |
| Number of Outputs | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

