LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1462051-3 product image
Images for reference only

TE Connectivity 1462051-3RoHS

Manufacturer
MPN
1462051-3
LCSC Part #
C5872172
Packaging
-
Customer #
Key Attributes
One set changeover: 1C (SPDT - changeover) 2A 9V High Frequency (RF) Relays RoHS
Datasheetpdf iconTE Connectivity 1462051-3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/High Frequency (RF) Relays
ManufacturerTE Connectivity
Packaging-
Contact FormOne set changeover: 1C (SPDT - changeover)
Operating Temperature-55℃~+85℃
Switching Current(Max)2A
Coil Voltage9V
Switching Voltage(Max)250V@AC;220V@DC
Release Time5ms
Operate Time5ms

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece

Features

AI Translation
  • Y-Design
  • Frequency range DC to 3GHz
  • Impedance 50Ω or 75Ω
  • Small dimensions (14.6x7.2x10mm)
  • 1 form C contact (1 changeover contact)
  • Immersion cleanable
  • Low power consumption (≤140mW)

Applications

AI Translation
  • Cable modems and linecards
  • CATV
  • Tabs
  • measurement and test equipment ATE
  • satellite / audio / video tuners
  • wireless base stations and antennas
  • switching boards
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.4268$ 26.43
200+$ 10.545$ 2109.00
400+$ 10.1935$ 4077.40
800+$ 10.0192$ 8015.36
Standard Packaging400/Full Bag
Better price for more quantity?
$