Sensata RSF16Y100TG
| Produttore | |
| Cod. Prod. | RSF16Y100TG |
| Cod. LCSC | C5871664 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Float, Level Sensors RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Float, Level Sensors | |
| Produttore | Sensata | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Float, Level Sensors | |
| Produttore | Sensata |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The RSF10 series falling float switches are designed to eliminate the problem of scale buildup around the pivot point of conventional float switches. They are also suitable for high-viscosity liquids that may affect the pivot action of standard float types. This series is primarily intended for applications requiring high liquid level monitoring. The falling float actuator allows the switch housing and float pivot to be positioned above the liquid surface, providing a normally closed switch contact that opens as the liquid level rises. They are manufactured in a variety of materials with multiple gasket material options to accommodate the most commonly used liquids. Typical applications include wall-mounted kettles and hot beverage vending machines. Versions with flying leads or M12 circular connectors are available. Cable assemblies for the M12 connector version are also available.
Caratteristiche
- Pivot located outside the liquid, high liquid level switch position
- Many models approved by WRAS (cold and hot potable water certification) and NSF certified
- Many models are UL recognized components, file number E171218
- Flying leads or M12 connector
Applicazioni
Wall-mounted kettle, hot beverage vending machine
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 35.5006 | $ 35.50 |
| 200+ | $ 14.1647 | $ 2832.94 |
| 500+ | $ 13.6917 | $ 6845.85 |
| 1,000+ | $ 13.4584 | $ 13458.40 |
Package Standard5/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Float, Level Sensors | |
| Produttore | Sensata | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Float, Level Sensors | |
| Produttore | Sensata |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The RSF10 series falling float switches are designed to eliminate the problem of scale buildup around the pivot point of conventional float switches. They are also suitable for high-viscosity liquids that may affect the pivot action of standard float types. This series is primarily intended for applications requiring high liquid level monitoring. The falling float actuator allows the switch housing and float pivot to be positioned above the liquid surface, providing a normally closed switch contact that opens as the liquid level rises. They are manufactured in a variety of materials with multiple gasket material options to accommodate the most commonly used liquids. Typical applications include wall-mounted kettles and hot beverage vending machines. Versions with flying leads or M12 circular connectors are available. Cable assemblies for the M12 connector version are also available.
Caratteristiche
- Pivot located outside the liquid, high liquid level switch position
- Many models approved by WRAS (cold and hot potable water certification) and NSF certified
- Many models are UL recognized components, file number E171218
- Flying leads or M12 connector
Applicazioni
Wall-mounted kettle, hot beverage vending machine
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

