LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 26614020 product image
  • 26614020 thumbnail 1
  • 26614020 thumbnail 2
  • 26614020 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 26614020RoHS

Manufacturer
MPN
26614020
LCSC Part #
C587095
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH 2POS 3.96mm
Datasheetpdf iconMOLEX 26614020
Custom CablesMOQ 1pc
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2813$ 1.28
10+$ 1.0741$ 10.74
30+$ 0.961$ 28.83
100+$ 0.8319$ 83.19
500+$ 0.7745$ 387.25
1,400+$ 0.749$ 1048.60
Standard Packaging1400/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=3.96mm
Reference Series-
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs2P
Operating Temperature-
Pitch3.96mm
Number of PINs Per Row2
Contact PlatingGold
Current Rating7A
Voltage Rating (Max)600V
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.