MOLEX 2067600001
| Manufacturer | |
| MPN | 2067600001 |
| LCSC Part # | C586950 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ceramic Antenna RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Peak Gain | 1.3dBi;4.4dBi | |
| Antenna Type | Ceramic Antenna | |
| Height | 3mm | |
| Length | 38mm | |
| Frequency(Center/Band) | 829MHz;2.205GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 47
47 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1005 | $ 4.10 |
| 10+ | $ 4.0159 | $ 40.16 |
| 30+ | $ 3.9606 | $ 118.82 |
| 100+ | $ 3.9037 | $ 390.37 |
Standard Packaging600/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



