Walsin RFLPF1005040A2T
| Manufacturer | WalsinAsian Brands |
| MPN | RFLPF1005040A2T |
| LCSC Part # | C5868750 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Walsin | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- 1.575GHz GPS BAND WORKING FREQUENCY
- Bluetooth/WiFi BAND WORKING FREQUENCY
- WiMAX BAND WORKING FREQUENCY
- UHF BAND WORKING FREQUENCY
- 2.4GHz BAND WORKING FREQUENCY
- 5GHz BAND WORKING FREQUENCY
- 1558 ~ 1606 MHz GNSS Band Applications
- 860~960MHz/1805~2025 MHz Band Application
- MoCA / Docsis Application
- LTE BAND Application
- ISM Band 2.4GHz Application
- ISM Band 5GHz Application
- GSM 850/ GSM 900/ DCS1800/ PCS1900 Application
- ISM Band 2.4GHz/5GHz Application
- GPS 1.575GHz/ISM 2.4GHz/5GHz Band Application
- 892 MHz & 1.94GHz Band Working Frequency
- DISCRETE CMF for HIGH SPEED TRANSMISSION LINES、USB2.0、IEEE1394、LVDS(mini)
- 2496 ~ 2690 MHz BAND WORKING FREQUENCY
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2148 | $ 0.21 |
| 200+ | $ 0.0857 | $ 17.14 |
| 500+ | $ 0.0829 | $ 41.45 |
| 1,000+ | $ 0.0814 | $ 81.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

