UNI-ROYAL MFR0W8F1003A50
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | MFR0W8F1003A50 |
| LCSC Part # | C58687 |
| Package | Through Hole,D1.9xL3.3mm |
| Customer # | |
| Key Attributes | RES 100kΩ ±1% 125mW Through Hole,D1.9xL3.3mm |
| Description | 100kΩ 125mW 200V Metal Film Resistor ±50ppm/℃ ±1% Through Hole,D1.9xL3.3mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Package | Through Hole,D1.9xL3.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0076 | $ 0.38 |
500+ | $ 0.0061 | $ 3.05 |
1,500+ | $ 0.0052 | $ 7.80 |
5,000+ | $ 0.0046 | $ 23.00 |
25,000+ | $ 0.0042 | $ 105.00 |
50,000+ | $ 0.0039 | $ 195.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$