LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 19091159 product image
Images for reference only

MOLEX 19091159RoHS

Manufacturer
MPN
19091159
LCSC Part #
C586858
Packaging
P=6.7mm
Customer #
Key Attributes
CONN HOUSING 15POS 6.7mm TRIPLE ROW
Custom CablesMOQ 1pc
In-Stock: 56
56 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6$ 1.60
10+$ 1.3355$ 13.36
30+$ 1.1905$ 35.72
100+$ 1.0263$ 102.63
500+$ 0.953$ 476.50
1,000+$ 0.9196$ 919.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=6.7mm
Flame Retardant RatingUL94V-0
Pitch6.7mm
Pins Structure3x5P
Reference Series-
Number of Rows3
ColorWhite
Plastic MaterialPA
Number of PINs Per Row5
Row Spacing6.7mm
Operating Temperature-40℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.