MOLEX 190010010
| Manufacturer | |
| MPN | 190010010 |
| LCSC Part # | C586784 |
| Packaging | - |
| Customer # | |
| Key Attributes | AVIKRIMP FULLY INSULATED MALE TAB |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Fully insulated | |
| Tail Diameter | 5.84mm | |
| Wire Gauge - AWG | 10~12 | |
| Overall Length | 27.4mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 3.09~5.01 | |
| Contact Material | Brass | |
| Jacket Color | Yellow | |
| Insulation OD | 5.84mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 68
68 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5586 | $ 0.56 |
| 10+ | $ 0.5473 | $ 5.47 |
| 30+ | $ 0.5392 | $ 16.18 |
| 100+ | $ 0.5312 | $ 53.12 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

