LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1729521801 product image
Images for reference only

MOLEX 1729521801RoHS

Manufacturer
MPN
1729521801
LCSC Part #
C586700
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 18POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconMOLEX 1729521801
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6556$ 0.66
10+$ 0.5354$ 5.35
30+$ 0.4761$ 14.28
100+$ 0.4152$ 41.52
650+$ 0.3799$ 246.94
1,300+$ 0.3623$ 470.99
Standard Packaging650/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3mm
Flame Retardant RatingUL94V-0
Pitch3mm
With WingsWithout Fins
Pins Structure2x9P
Reference SeriesMicro-Fit(MX 3.0)
Number of Rows2
ColorBlack
Plastic MaterialPA
Number of PINs Per Row9
Row Spacing3mm
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging650
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.