WEIDMULLER 1058250000
| Manufacturer | |
| MPN | 1058250000 |
| LCSC Part # | C5866551 |
| Packaging | - |
| Customer # | |
| Key Attributes | Shielded cat6a Modular/Ethernet Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Connector Type | - | |
| Shielding | Shielded | |
| Ratings | cat6a |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Weidmüller's Basic series consists of unmanaged plug-and-play switches housed in robust IP30-rated aluminum enclosures. These devices offer Fast Ethernet and Gigabit Ethernet interfaces, providing a cost-effective solution for industrial Ethernet port networking. One model is equipped with Fast Ethernet and Power over Ethernet ports. All devices are developed for harsh industrial environment applications and carry international certifications including CE, cULus, Class I Div. 2 / Atex, and DNV/GL, making them suitable for a wide range of international applications. Weidmüller's Value series consists of unmanaged and managed switches housed in high-quality IP30-rated metal enclosures. These devices offer Fast Ethernet and Gigabit Ethernet ports. Managed switches in the Value series support a variety of practical management features, such as fast ring redundancy, port-based VLAN, QoS, RMON, bandwidth management, port mirroring, and alerts via email messages or relay outputs. Ring redundancy can be easily configured through the web-based management interface or via DIP switches located on the top panel of the switch. Weidmüller's High-End series consists of advanced managed switches with sophisticated management and security features, making them suitable for the most demanding network solutions. These devices offer Fast Ethernet or Gigabit Ethernet ports. One model is equipped with Fast Ethernet and Power over Ethernet ports. With their advanced ring redundancy technology (recovery time ≤20 ms), these devices enhance the reliability and availability of industrial networks. Optional SFP transceivers provide a high degree of flexibility, and the Gigabit Ethernet models are also suited for networks with high traffic loads.
Features
- Basic Series:
- Plug-and-play switch in rugged aluminum housing (IP30)
- Compact design
- Cost-effective entry-level switch
- Fast Ethernet variants with 5 and 8 ports
- Versions with copper or fiber interfaces (multimode and single-mode)
- 5-port all-Gigabit plug-and-play switch
- PoE switch with 6 Fast Ethernet ports, 4 of which are PoE+
- Certifications: CE, FCC, cULus, Class I Div. 2 / Atex, DNV / GL
- Value Series:
- Unmanaged plug-and-play switch in high-quality metal housing (IP30)
- Price-sensitive mid-range level
- Managed switch for entry into configurable network infrastructure
- Unmanaged 8-port all-Gigabit switch
- Certifications: CE, FCC, cULus, Class I Div. 2 / Atex, DNV / GL
- Premium Series:
- Managed Fast Ethernet variants in high-quality metal housing (IP30)
- Managed PoE switch with 6 Fast Ethernet ports, 4 of which are PoE+
- Variants with 10 or 18 ports and Gigabit uplink ports
- 9-port all-Gigabit switch
- Supports all standard protocols in TCP/IP-based industrial networks (e.g., Ethernet/IP, Modbus/TCP)
- Built-in redundancy mechanism (recovery time ≤20 ms) for enhanced network ring topology reliability
- Certifications: CE, FCC, cULus, Class I Div. 2 / Atex, DNV / GL
- Unmanaged Fast Ethernet Switches:
- 10/100BaseT(X) (RJ45 connector), 100BaseFX (multimode/single-mode, SC or ST connector)
- Redundant dual 12/24/48 V DC, 18 to 30 V AC power input
- IP30 aluminum housing
- Rugged hardware design, ideal for hazardous locations (Class I Div. 2 / ATEX) and marine environments (DNV/GL)
- -40 to 75 °C operating temperature range (T models)
- Unmanaged Gigabit Ethernet Switches:
- All-Gigabit Ethernet on all ports
- Variants with GB SFP transceiver slots
- Redundant dual 12/24/48 V DC power input
- Relay output for power failure and port disconnect alarms
- Broadcast storm protection
- Jumbo frame support (up to 9.6 KB)
- Entry-Level Managed Ethernet Switches:
- Turbo Ring and Turbo Chain with fast recovery time (< 20 ms)
- IGMP snooping, QoS, port-based and tag-based VLAN
- Configurable error messages via SNMP trap, email, or relay output
- User-friendly web-based configuration and management
- External backup and restore module for easy system reconfiguration (optional accessory)
- Managed Fast Ethernet Switches:
- Plug-and-play Turbo Ring and Turbo Chain (recovery time < 20 ms), RSTP/STP (IEEE 802.1w/D) for Ethernet redundancy
- Supports IEEE 1588 PTP, Modbus/TCP, LLDP, SNMP Inform, QoS, IGMP snooping, VLAN, IEEE 802.1X, HTTPS, SNMPv3, and SSH
- EBR module for system configuration backup (optional accessory)
- Managed Gigabit Ethernet Switches:
- 2 Gigabit Ethernet ports for redundant ring, 1 Gigabit Ethernet port for uplink solution
- Turbo Ring, Turbo Chain, and RSTP/STP for network redundancy
- Supports EEE 1588 PTP, Modbus/TCP, LLDP, SNMP Inform, QoS, IGMP snooping, VLAN, IEEE 802.1X, HTTPS, SNMPv3, and SSH
- EBR module — external backup and restore module for easy system reconfiguration (optional accessory)
- 2 Gigabit Ethernet ports plus 16 Fast Ethernet ports for copper and fiber
- Turbo Ring, Turbo Chain, and RSTP/STP for network redundancy
- Supports EEE 1588 PTP, Modbus/TCP, LLDP, SNMP Inform, QoS, IGMP snooping, VLAN, IEEE 802.1X, HTTPS, SNMPv3, and SSH
- EBR module — external backup and restore module for easy system reconfiguration (optional accessory)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 56.5336 | $ 56.53 |
| 200+ | $ 22.5585 | $ 4511.70 |
| 500+ | $ 21.8047 | $ 10902.35 |
| 1,000+ | $ 21.4318 | $ 21431.80 |
Standard Packaging10/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Connector Type | - | |
| Shielding | Shielded | |
| Ratings | cat6a |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Weidmüller's Basic series consists of unmanaged plug-and-play switches housed in robust IP30-rated aluminum enclosures. These devices offer Fast Ethernet and Gigabit Ethernet interfaces, providing a cost-effective solution for industrial Ethernet port networking. One model is equipped with Fast Ethernet and Power over Ethernet ports. All devices are developed for harsh industrial environment applications and carry international certifications including CE, cULus, Class I Div. 2 / Atex, and DNV/GL, making them suitable for a wide range of international applications. Weidmüller's Value series consists of unmanaged and managed switches housed in high-quality IP30-rated metal enclosures. These devices offer Fast Ethernet and Gigabit Ethernet ports. Managed switches in the Value series support a variety of practical management features, such as fast ring redundancy, port-based VLAN, QoS, RMON, bandwidth management, port mirroring, and alerts via email messages or relay outputs. Ring redundancy can be easily configured through the web-based management interface or via DIP switches located on the top panel of the switch. Weidmüller's High-End series consists of advanced managed switches with sophisticated management and security features, making them suitable for the most demanding network solutions. These devices offer Fast Ethernet or Gigabit Ethernet ports. One model is equipped with Fast Ethernet and Power over Ethernet ports. With their advanced ring redundancy technology (recovery time ≤20 ms), these devices enhance the reliability and availability of industrial networks. Optional SFP transceivers provide a high degree of flexibility, and the Gigabit Ethernet models are also suited for networks with high traffic loads.
Features
- Basic Series:
- Plug-and-play switch in rugged aluminum housing (IP30)
- Compact design
- Cost-effective entry-level switch
- Fast Ethernet variants with 5 and 8 ports
- Versions with copper or fiber interfaces (multimode and single-mode)
- 5-port all-Gigabit plug-and-play switch
- PoE switch with 6 Fast Ethernet ports, 4 of which are PoE+
- Certifications: CE, FCC, cULus, Class I Div. 2 / Atex, DNV / GL
- Value Series:
- Unmanaged plug-and-play switch in high-quality metal housing (IP30)
- Price-sensitive mid-range level
- Managed switch for entry into configurable network infrastructure
- Unmanaged 8-port all-Gigabit switch
- Certifications: CE, FCC, cULus, Class I Div. 2 / Atex, DNV / GL
- Premium Series:
- Managed Fast Ethernet variants in high-quality metal housing (IP30)
- Managed PoE switch with 6 Fast Ethernet ports, 4 of which are PoE+
- Variants with 10 or 18 ports and Gigabit uplink ports
- 9-port all-Gigabit switch
- Supports all standard protocols in TCP/IP-based industrial networks (e.g., Ethernet/IP, Modbus/TCP)
- Built-in redundancy mechanism (recovery time ≤20 ms) for enhanced network ring topology reliability
- Certifications: CE, FCC, cULus, Class I Div. 2 / Atex, DNV / GL
- Unmanaged Fast Ethernet Switches:
- 10/100BaseT(X) (RJ45 connector), 100BaseFX (multimode/single-mode, SC or ST connector)
- Redundant dual 12/24/48 V DC, 18 to 30 V AC power input
- IP30 aluminum housing
- Rugged hardware design, ideal for hazardous locations (Class I Div. 2 / ATEX) and marine environments (DNV/GL)
- -40 to 75 °C operating temperature range (T models)
- Unmanaged Gigabit Ethernet Switches:
- All-Gigabit Ethernet on all ports
- Variants with GB SFP transceiver slots
- Redundant dual 12/24/48 V DC power input
- Relay output for power failure and port disconnect alarms
- Broadcast storm protection
- Jumbo frame support (up to 9.6 KB)
- Entry-Level Managed Ethernet Switches:
- Turbo Ring and Turbo Chain with fast recovery time (< 20 ms)
- IGMP snooping, QoS, port-based and tag-based VLAN
- Configurable error messages via SNMP trap, email, or relay output
- User-friendly web-based configuration and management
- External backup and restore module for easy system reconfiguration (optional accessory)
- Managed Fast Ethernet Switches:
- Plug-and-play Turbo Ring and Turbo Chain (recovery time < 20 ms), RSTP/STP (IEEE 802.1w/D) for Ethernet redundancy
- Supports IEEE 1588 PTP, Modbus/TCP, LLDP, SNMP Inform, QoS, IGMP snooping, VLAN, IEEE 802.1X, HTTPS, SNMPv3, and SSH
- EBR module for system configuration backup (optional accessory)
- Managed Gigabit Ethernet Switches:
- 2 Gigabit Ethernet ports for redundant ring, 1 Gigabit Ethernet port for uplink solution
- Turbo Ring, Turbo Chain, and RSTP/STP for network redundancy
- Supports EEE 1588 PTP, Modbus/TCP, LLDP, SNMP Inform, QoS, IGMP snooping, VLAN, IEEE 802.1X, HTTPS, SNMPv3, and SSH
- EBR module — external backup and restore module for easy system reconfiguration (optional accessory)
- 2 Gigabit Ethernet ports plus 16 Fast Ethernet ports for copper and fiber
- Turbo Ring, Turbo Chain, and RSTP/STP for network redundancy
- Supports EEE 1588 PTP, Modbus/TCP, LLDP, SNMP Inform, QoS, IGMP snooping, VLAN, IEEE 802.1X, HTTPS, SNMPv3, and SSH
- EBR module — external backup and restore module for easy system reconfiguration (optional accessory)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

