LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Integrated Power Designs 1011575 product image
Images for reference only

Integrated Power Designs 1011575RoHS

Manufacturer
MPN
1011575
LCSC Part #
C5866007
Packaging
-
Customer #
Key Attributes
150W AC-DC Power Module
Datasheetpdf iconIntegrated Power Designs 1011575
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 607.6844$ 607.68
200+$ 242.4704$ 48494.08
500+$ 234.3681$ 117184.05
1,000+$ 230.3647$ 230364.70
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board)
ManufacturerIntegrated Power Designs
Packaging-
FeaturesOvervoltage protection;Overload protection;Over Current Protection;Fault self-recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • IEC 60601-1 3rd ed. Medical Cert.
  • IEC 62368-1 2nd ed. Certification
  • IEC 60601-1-2 4th ed. EMC
  • Class B Emissions per EN55011/32
  • Optional Remote Inhibit/Enable
  • Optional Power Fail Warning
  • Optional Perforated Cover
  • Compact 4.0" x 7.0" x 1.75" Size
  • Universal 85 - 264V Input
  • 1 - 4 Tightly - Regulated Outputs
  • High Efficiency
  • 0.70°C Operating Temperature
  • RoHS Compliant

Applications

AI Translation
  • Information technology equipment
  • Industrial equipment
  • Medical equipment