Bel Fuse 0ZCM0020FF2G
| Manufacturer | |
| Mfr. Part # | 0ZCM0020FF2G |
| LCSC Part # | C5863633 |
| Package | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 9V 200mA 0603 |
| Description | Polymeric PTC Resettable Fuse 9V 200mA Surface Mount 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4683 | $ 0.47 |
10+ | $ 0.3725 | $ 3.73 |
30+ | $ 0.3323 | $ 9.97 |
100+ | $ 0.2813 | $ 28.13 |
500+ | $ 0.2581 | $ 129.05 |
1,000+ | $ 0.2442 | $ 244.20 |
Standard Packaging 4000/Full
Reel | ||