LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J7321BSRE831 product image
Images for reference only

VISHAY RNC50J7321BSRE831

Manufacturer
MPN
RNC50J7321BSRE831
LCSC Part #
C5863224
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 7.32kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J7321BSRE831
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9356$ 6.94
200+$ 2.767$ 553.40
500+$ 2.6746$ 1337.30
1,000+$ 2.6291$ 2629.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance7.32kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece