LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55D27R4FBSL product image
Images for reference only

VISHAY RN55D27R4FBSL

Manufacturer
MPN
RN55D27R4FBSL
LCSC Part #
C5863018
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 27.4Ω ±1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55D27R4FBSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7521$ 9.75
200+$ 3.8914$ 778.28
500+$ 3.762$ 1881.00
1,000+$ 3.6973$ 3697.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance27.4Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece