MOLEX 1053091202
| Manufacturer | |
| MPN | 1053091202 |
| LCSC Part # | C586233 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 1 -40℃~+105℃ 2P 2 2.5mm 8A 250V 1x2P Through Hole,P=2.5mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Number of PINs Per Row | 2 | |
| Color | Black | |
| Pitch | 2.5mm | |
| Current Rating | 8A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,528
2,528 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6572 | $ 0.66 |
| 10+ | $ 0.5905 | $ 5.91 |
| 30+ | $ 0.5563 | $ 16.69 |
| 300+ | $ 0.4831 | $ 144.93 |
| 600+ | $ 0.4636 | $ 278.16 |
| 900+ | $ 0.4538 | $ 408.42 |
Standard Packaging300/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Number of PINs Per Row | 2 | |
| Color | Black | |
| Pitch | 2.5mm | |
| Current Rating | 8A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



