LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1053082210 product image
  • 1053082210 thumbnail 1
  • 1053082210 thumbnail 2
  • 1053082210 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1053082210RoHS

Manufacturer
MPN
1053082210
LCSC Part #
C586229
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.5mm DUAL ROW
Datasheetpdf iconMOLEX 1053082210
Custom CablesMOQ 1pc
In-Stock: 559
559 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5142$ 0.51
10+$ 0.4108$ 4.11
30+$ 0.3655$ 10.97
100+$ 0.3105$ 31.05
550+$ 0.2862$ 157.41
1,100+$ 0.2717$ 298.87
Standard Packaging550/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
Pins Structure2x5P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA
Number of PINs Per Row5
Row Spacing-
Operating Temperature-40℃~+125℃
With Locker-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging550
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.