UNI-ROYAL MFR0W4F1501A50
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | MFR0W4F1501A50 |
| LCSC Part # | C58620 |
| Package | Through Hole,D2.2xL6.5mm |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±1% 250mW Through Hole,D2.2xL6.5mm |
| Description | Metal Film Resistor 1.5kΩ 250mW ±50ppm/℃ ±1% Through Hole,D2.2xL6.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Package | Through Hole,D2.2xL6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,100 
5,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0101 $ 0.0099 | $ 0.50 |
500+ | $ 0.0079 $ 0.0078 | $ 3.90 |
1,500+ | $ 0.0067 $ 0.0066 | $ 9.90 |
5,000+ | $ 0.006 $ 0.0059 | $ 29.50 |
25,000+ | $ 0.0053 $ 0.0052 | $ 130.00 |
50,000+ | $ 0.005 $ 0.0049 | $ 245.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$