LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE SMCJ13AQ product image
  • SMCJ13AQ thumbnail 1
  • SMCJ13AQ thumbnail 2
  • SMCJ13AQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE SMCJ13AQRoHS

Manufacturer
YANGJIEAsian Brands
MPN
SMCJ13AQ
LCSC Part #
C5861918
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
TVS DIODE 13VWM 21.5VC DO-214AB(SMC)
Datasheetpdf iconYANGJIE SMCJ13AQ
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2159$ 1.08
50+$ 0.2114$ 10.57
150+$ 0.2084$ 31.26
500+$ 0.2054$ 102.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYANGJIE
PackagingDO-214AB(SMC)
Clamping Voltage21.5V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)69.8A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown15.9V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)13V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Available in Uni-directional and Bi-directional
  • 1500W peak pulse power capability with a 10/1000 µs waveform
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020C, LF maximum peak of 260 ℃
  • ESD protection of data lines in accordance with IEC 61000-4-2, 30kV(Air),30kV (Contact)

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, telecommunication.