LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 10011104 product image
Images for reference only

MOLEX 10011104RoHS

Manufacturer
MPN
10011104
LCSC Part #
C586190
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 10POS 5.08mm SINGLE ROW
Datasheetpdf iconMOLEX 10011104
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8909$ 0.89
10+$ 0.8733$ 8.73
30+$ 0.8622$ 25.87
100+$ 0.851$ 85.10
Standard Packaging6000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=5.08mm
Flame Retardant RatingUL94V-2
Pitch5.08mm
Reference Series-
Pins Structure1x10P
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row10
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.