LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Raltron R2520-24.000-12-2020-TR-NS1 product image
Images for reference only

Raltron R2520-24.000-12-2020-TR-NS1RoHS

Manufacturer
MPN
R2520-24.000-12-2020-TR-NS1
LCSC Part #
C5854448
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 24MHz ±20ppm 12pF 50Ω SMD2520-4P
Datasheetpdf iconRaltron R2520-24.000-12-2020-TR-NS1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3556$ 0.36
200+$ 0.1419$ 28.38
500+$ 0.1372$ 68.60
1,000+$ 0.1348$ 134.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerRaltron
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece