Raltron R2016-40.000-10-F-1010-TR-NS1
| Manufacturer | |
| MPN | R2016-40.000-10-F-1010-TR-NS1 |
| LCSC Part # | C5854306 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 40MHz ±10ppm 10pF 40Ω SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Raltron | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Carrier tape dimensions: Chamfer position may vary by pin depending on ceramic base availability, but chamfer position does not affect crystal electrical performance; dimensions per EIA-481 standard
- Packaging: Reel diameter 178mm, carrier tape width 8mm, pitch 4mm, 3000 pcs/reel
- Reflow profile: No specific content
- Marking: Marking includes internal production ID code (1 or 2 digits), year code, and week code
- Certification: Ralton Electronics / RAI Technology USA, LLC and its affiliates, employees, agents, etc. assume no responsibility for any errors or inaccuracies in this datasheet; product information is for reference only, subject to change at any time without notice, and users assume all risks of product application
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4491 | $ 0.45 |
| 200+ | $ 0.1792 | $ 35.84 |
| 500+ | $ 0.1732 | $ 86.60 |
| 1,000+ | $ 0.1703 | $ 170.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Raltron | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Carrier tape dimensions: Chamfer position may vary by pin depending on ceramic base availability, but chamfer position does not affect crystal electrical performance; dimensions per EIA-481 standard
- Packaging: Reel diameter 178mm, carrier tape width 8mm, pitch 4mm, 3000 pcs/reel
- Reflow profile: No specific content
- Marking: Marking includes internal production ID code (1 or 2 digits), year code, and week code
- Certification: Ralton Electronics / RAI Technology USA, LLC and its affiliates, employees, agents, etc. assume no responsibility for any errors or inaccuracies in this datasheet; product information is for reference only, subject to change at any time without notice, and users assume all risks of product application
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

