LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C2432FSRE7 product image
Images for reference only

VISHAY RLR07C2432FSRE7

Manufacturer
MPN
RLR07C2432FSRE7
LCSC Part #
C5854154
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 24.3kΩ ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C2432FSRE7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1486$ 1.15
200+$ 0.4592$ 91.84
500+$ 0.444$ 222.00
1,500+$ 0.4365$ 654.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance24.3kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece