LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics R12-17A3-120P product image
Images for reference only

NTE Electronics R12-17A3-120PRoHS

Manufacturer
MPN
R12-17A3-120P
LCSC Part #
C5853776
Packaging
-
Customer #
Key Attributes
5A 120V 4 Form C: 4C (4PDT-CO) Power Relays RoHS
Datasheetpdf iconNTE Electronics R12-17A3-120P

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerNTE Electronics
Packaging-
Switching Current(Max)5A
Release Time25ms
Operate Time25ms
Coil Voltage120V
Contact Form4 Form C: 4C (4PDT-CO)
Operating Temperature-30℃~+55℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Features

AI Translation
  • Slightly Larger than One Cubic Inch
  • See−Thru Plastic Cover
  • Plug−In or Solder Terminal
  • PC Board Mount (P−suffix)
  • Indicator Lamp Types (N−suffix)
  • Hermetically Sealed, Metal Enclosure Types (H−suffix)
  • Push−to−Test Button Types (B−suffix)
  • Bifurcated Contact Type (T−suffix)
  • High Reliability, 50 Million Operations
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.8566$ 20.86
200+$ 8.3221$ 1664.42
500+$ 8.0448$ 4022.40
1,000+$ 7.9069$ 7906.90
Standard Packaging5/Full Bag
Better price for more quantity?
$