TE Connectivity R10-E1Z4-115V
| Manufacturer | |
| MPN | R10-E1Z4-115V |
| LCSC Part # | C5853234 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 4 Form C: 4C (4PDT-CO) 115V 2A SOCKETABLE Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Operating Temperature | -55℃~+75℃ | |
| Switching Voltage(Max) | 120V@AC;30V@DC | |
| Coil Voltage | 115V | |
| Contact Material | Silver | |
| Switching Current(Max) | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1 through 8 form C (CO) contact arrangement Broad range of coil options provides sensitivity ranging from 25 to 750mW Various contacts switch from dry circuit to 7.5 amps Many mounting and termination options
Features
AI Translation
- 1 through 8 form C (CO) contact arrangement
- Broad range of coil options provides sensitivity ranging from 25 to 750mW
- Various contacts switch from dry circuit to 7.5 amps
- Many mounting and termination options
Applications
AI Translation
- Coin changers
- Audio equipment
- Elevators
- Traffic controls
- Ultrasonic test equipment
- Parking toll readers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 261.9147 | $ 261.91 |
| 200+ | $ 104.5056 | $ 20901.12 |
| 500+ | $ 101.0143 | $ 50507.15 |
| 1,000+ | $ 99.2884 | $ 99288.40 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Operating Temperature | -55℃~+75℃ | |
| Switching Voltage(Max) | 120V@AC;30V@DC | |
| Coil Voltage | 115V | |
| Contact Material | Silver | |
| Switching Current(Max) | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1 through 8 form C (CO) contact arrangement Broad range of coil options provides sensitivity ranging from 25 to 750mW Various contacts switch from dry circuit to 7.5 amps Many mounting and termination options
Features
AI Translation
- 1 through 8 form C (CO) contact arrangement
- Broad range of coil options provides sensitivity ranging from 25 to 750mW
- Various contacts switch from dry circuit to 7.5 amps
- Many mounting and termination options
Applications
AI Translation
- Coin changers
- Audio equipment
- Elevators
- Traffic controls
- Ultrasonic test equipment
- Parking toll readers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

