Yuandi TS-1011-A5B3-D2
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1011-A5B3-D2 |
| LCSC Part # | C585194 |
| Packaging | Through Hole-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole-4P,12x12mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Installation Method | Through Hole | |
| PressForce | 2.5N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Length | 12mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1761$ 0.1585 | $ 0.79 |
| 50+ | $ 0.1396$ 0.1257 | $ 6.29 |
| 150+ | $ 0.1239$ 0.1116 | $ 16.74 |
| 500+ | $ 0.1044$ 0.0940 | $ 47.00 |
| 2,500+ | $ 0.0957$ 0.0862 | $ 215.50 |
| 5,000+ | $ 0.0905$ 0.0815 | $ 407.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole-4P,12x12mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Installation Method | Through Hole | |
| PressForce | 2.5N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Length | 12mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



