Yuandi TS-1043-A2B3-D2
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1043-A2B3-D2 |
| LCSC Part # | C585165 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD | |
| with Bracket | With Bracket | |
| PressForce | 2.5N | |
| Length | 6.3mm | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 4.8mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 300
300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2494 | $ 1.25 |
| 50+ | $ 0.201 | $ 10.05 |
| 150+ | $ 0.1803 | $ 27.05 |
| 800+ | $ 0.1383 | $ 110.64 |
| 2,400+ | $ 0.1268 | $ 304.32 |
| 4,800+ | $ 0.1199 | $ 575.52 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD | |
| with Bracket | With Bracket | |
| PressForce | 2.5N | |
| Length | 6.3mm | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 4.8mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



