Yuandi TS-1010S-A3B3-C2D2
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1010S-A3B3-C2D2 |
| LCSC Part # | C585157 |
| Packaging | SMD-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD-4P,6.2x6.2mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 6.2mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Length | 6.2mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 835
835 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1278$ 0.1151 | $ 0.58 |
| 50+ | $ 0.103$ 0.0927 | $ 4.64 |
| 150+ | $ 0.0906$ 0.0816 | $ 12.24 |
| 1,000+ | $ 0.075$ 0.0675 | $ 67.50 |
| 2,000+ | $ 0.0676$ 0.0609 | $ 121.80 |
| 5,000+ | $ 0.0639$ 0.0576 | $ 288.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD-4P,6.2x6.2mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 6.2mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Length | 6.2mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



