LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT532S-14.31818MALE-T product image
Images for reference only

QST Products, LLC QT532S-14.31818MALE-TRoHS

Manufacturer
MPN
QT532S-14.31818MALE-T
LCSC Part #
C5849861
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 14.31818MHz ±30ppm 12pF 40Ω SMD5032-4P
Datasheetpdf iconQST Products, LLC QT532S-14.31818MALE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6667$ 0.67
200+$ 0.2667$ 53.34
500+$ 0.2572$ 128.60
1,000+$ 0.2524$ 252.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD5032-4P
Frequency Stability±150ppm
Operating Temperature-
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency14.31818MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 8MHz to 54MHz
  • Ceramic SMD package
  • Seam-sealed
  • RoHS compliant and lead-free

Applications

AI Translation
  • Bluetooth, WLAN
  • Mobile phones, pagers, digital cameras
  • Monitors, TVs
  • Computer peripherals
  • Consumer products