LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT3CD-32.768KDZY-T product image
Images for reference only

QST Products, LLC QT3CD-32.768KDZY-TRoHS

Manufacturer
MPN
QT3CD-32.768KDZY-T
LCSC Part #
C5849613
Packaging
SMD3215-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 7pF 70kΩ SMD3215-2P
Datasheetpdf iconQST Products, LLC QT3CD-32.768KDZY-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6259$ 0.63
200+$ 0.2501$ 50.02
500+$ 0.241$ 120.50
1,000+$ 0.238$ 238.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD3215-2P
Operating Temperature-40℃~+85℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 32.768 kHz
  • SMD: ceramic package
  • RoHS compliant and lead-free

Applications

AI Translation
  • Small mobile devices
  • Communication equipment
  • Consumer products
  • Smart meters
  • Commercial and industrial applications