LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT325S-16.6670MAAE-T product image
Images for reference only

QST Products, LLC QT325S-16.6670MAAE-TRoHS

Manufacturer
MPN
QT325S-16.6670MAAE-T
LCSC Part #
C5849533
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 16.667MHz ±30ppm 12pF 60Ω SMD3225-4P
Datasheetpdf iconQST Products, LLC QT325S-16.6670MAAE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4746$ 0.47
200+$ 0.1894$ 37.88
500+$ 0.1831$ 91.55
1,000+$ 0.18$ 180.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency16.667MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 10MHz to 114MHz
  • Ceramic SMD package
  • Seam-sealed
  • RoHS compliant and lead-free

Applications

AI Translation
  • Bluetooth, Wireless LAN
  • Mobile phones, pagers, digital cameras
  • Monitors, televisions
  • Computer peripherals
  • Consumer products