LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT26V-77.503KAZF-T product image
Images for reference only

QST Products, LLC QT26V-77.503KAZF-TRoHS

Manufacturer
MPN
QT26V-77.503KAZF-T
LCSC Part #
C5849463
Packaging
-
Customer #
Key Attributes
Crystal 77.503kHz ±30ppm 12.5pF 50kΩ
Datasheetpdf iconQST Products, LLC QT26V-77.503KAZF-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0729$ 1.07
200+$ 0.4289$ 85.78
500+$ 0.4137$ 206.85
1,000+$ 0.4077$ 407.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
Packaging-
Frequency Stability-
Operating Temperature-20℃~+70℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency77.503kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 30kHz ~ 100kHz
  • Package: Cylindrical
  • RoHS compliant and lead-free

Applications

AI Translation
  • Real-time clock (RTC)
  • Security devices
  • Communication devices