Jauch Quartz Q 13,56-JXS32-8-10/10-WA-LF
| Manufacturer | |
| MPN | Q 13,56-JXS32-8-10/10-WA-LF |
| LCSC Part # | C5848539 |
| Packaging | SMD3225-4P |
| Customer # | |
| Description | ±10ppm 8pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Jauch Quartz | |
| Packaging | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.9744 | $ 0.97 |
200+ | $ 0.3895 | $ 77.90 |
500+ | $ 0.3758 | $ 187.90 |
1,000+ | $ 0.3698 | $ 369.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$