Soberton Inc. PT-1403-3
| Manufacturer | |
| MPN | PT-1403-3 |
| LCSC Part # | C5848307 |
| Packaging | - |
| Customer # | |
| Key Attributes | Passive (Externally Driven) 5.2kHz 9V Piezoelectric Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Soberton Inc. | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 14mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 5.2kHz | |
| Voltage Rating | 9V | |
| Technology | Piezoelectric | |
| Current Consumption | 3mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Soberton Inc. | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 14mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 5.2kHz | |
| Voltage Rating | 9V | |
| Technology | Piezoelectric | |
| Current Consumption | 3mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2168 | $ 1.22 |
| 200+ | $ 0.4865 | $ 97.30 |
| 400+ | $ 0.4698 | $ 187.92 |
| 1,000+ | $ 0.4622 | $ 462.20 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Soberton Inc. | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 14mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 5.2kHz | |
| Voltage Rating | 9V | |
| Technology | Piezoelectric | |
| Current Consumption | 3mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Soberton Inc. | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 14mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 5.2kHz | |
| Voltage Rating | 9V | |
| Technology | Piezoelectric | |
| Current Consumption | 3mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

