Nexperia PMEG100V080ELPE-QZ
| Manufacturer | |
| Mfr. Part # | PMEG100V080ELPE-QZ |
| LCSC Part # | C5846096 |
| Package | TO-277 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-277 |
| Description | 1 Independent 100V 850mV@8A 8A TO-277 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | TO-277 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.4886 | $ 2.44 |
50+ | $ 0.4179 | $ 20.90 |
150+ | $ 0.3876 | $ 58.14 |
500+ | $ 0.3498 | $ 174.90 |
2,500+ | $ 0.3329 | $ 832.25 |
5,000+ | $ 0.3228 | $ 1614.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$