PANJIT PJA3460-AU_R1_000A1
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | PJA3460-AU_R1_000A1 |
| LCSC Part # | C5845433 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 2.5A SOT-23 |
| Description | N-Channel 60V 2.5A 1.25W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,380
4,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1232 | $ 0.62 |
50+ | $ 0.0961 | $ 4.81 |
150+ | $ 0.0826 | $ 12.39 |
500+ | $ 0.0725 | $ 36.25 |
3,000+ | $ 0.0644 | $ 193.20 |
6,000+ | $ 0.0603 | $ 361.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$