PANASONIC ERJ-8ENF1500V
| Manufacturer | |
| Mfr. Part # | ERJ-8ENF1500V |
| LCSC Part # | C5845195 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 150Ω ±1% 0.25W 1206 |
| Description | 250mW 150Ω ±100ppm/℃ Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
185 
185
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0447 | $ 0.22 |
50+ | $ 0.0438 | $ 2.19 |
150+ | $ 0.0432 | $ 6.48 |
500+ | $ 0.0426 | $ 21.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$