PASTERNACK PE82P5008
| Manufacturer | |
| Mfr. Part # | PE82P5008 |
| LCSC Part # | C5844598 |
| Package | - |
| Customer # | |
| Description | 0Hz~4GHz Radar RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | PASTERNACK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3563.3664 | $ 3563.37 |
200+ | $ 1421.8068 | $ 284361.36 |
500+ | $ 1374.2962 | $ 687148.10 |
1,000+ | $ 1350.8197 | $ 1350819.70 |
Standard Packaging 1/Full
Bag | ||