PASTERNACK PE2CP1153
| Manufacturer | |
| MPN | PE2CP1153 |
| LCSC Part # | C5844519 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.5dB 3dB 1.3GHz~2.6GHz RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | 180-degree phase coupling | |
| Insertion Loss | 0.5dB | |
| Coupling Factor | 3dB | |
| Frequency Range | 1.3GHz~2.6GHz | |
| Operating Temperature | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PE2CP1153 is a high power 180 degree hybrid coupler that operates from 1.3 to 2.6 GHz and can handle 20 Watts (CW) with 20 dB isolation minimum and 1.35:1 VSWR maximum. The package interface uses SMA Female connectors. The PE2CP1153 offers excellent performance featuring high isolation, low insertion loss and VSWR while maintaining great amplitude/phase balance over the entire operating frequency range. They are available in both narrow and broad bandwidths and can be used in a wide variety of applications including signal sampling, and any application that requires even power distribution with a 180 degree difference in phase.
Features
- 180° Phase Shift Between Output Ports
- High power handling of 100 Watts CW
- 1.3 to 2.6 GHz Frequency Range
- VSWR 1.25:1 Typical
- High Isolation of 20 dB Minimum
- Low 0.3 dB Insertion Loss Typical
- SMA Female Connectors
- Stable performance over Operating Temperature Range
Applications
- Test and Measurement
- SATCOM
- Commerical Communications
- Wireless Communications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 276.9938 | $ 276.99 |
| 200+ | $ 260.153 | $ 52030.60 |
| 500+ | $ 251.4596 | $ 125729.80 |
| 1,000+ | $ 247.1629 | $ 247162.90 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | 180-degree phase coupling | |
| Insertion Loss | 0.5dB | |
| Coupling Factor | 3dB | |
| Frequency Range | 1.3GHz~2.6GHz | |
| Operating Temperature | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PE2CP1153 is a high power 180 degree hybrid coupler that operates from 1.3 to 2.6 GHz and can handle 20 Watts (CW) with 20 dB isolation minimum and 1.35:1 VSWR maximum. The package interface uses SMA Female connectors. The PE2CP1153 offers excellent performance featuring high isolation, low insertion loss and VSWR while maintaining great amplitude/phase balance over the entire operating frequency range. They are available in both narrow and broad bandwidths and can be used in a wide variety of applications including signal sampling, and any application that requires even power distribution with a 180 degree difference in phase.
Features
- 180° Phase Shift Between Output Ports
- High power handling of 100 Watts CW
- 1.3 to 2.6 GHz Frequency Range
- VSWR 1.25:1 Typical
- High Isolation of 20 dB Minimum
- Low 0.3 dB Insertion Loss Typical
- SMA Female Connectors
- Stable performance over Operating Temperature Range
Applications
- Test and Measurement
- SATCOM
- Commerical Communications
- Wireless Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

