EBYTE E22-400T37S
| Manufacturer | EBYTEAsian Brands |
| MPN | E22-400T37S |
| LCSC Part # | C5844211 |
| Packaging | 50x30.9mm |
| Customer # | |
| Key Attributes | LoRa wireless module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | 50x30.9mm | |
| Frequency Range | 433MHz | |
| Voltage - Supply | 4.5V~15V | |
| Output Power | 38dBm | |
| Antenna Type | IPEX interface;Stamp Hole Antenna | |
| Sensitivity | -130dBm | |
| Communication Distance | 25km | |
| Modulation System | LoRa | |
| Receive Current | 48mA | |
| Features | Channel activity detection (CAD) | |
| Interface | UART | |
| Current Of Transmitting | 1300mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The E22-XXXT37S is a new-generation LoRa wireless module and wireless serial module (UART) based on the SX126X RF chip. It features multiple transmission modes, operates in the 230/433/470MHz frequency band, employs LoRa spread spectrum technology, outputs TTL-level signals, and supports a supply voltage of 4.5V–15V. The E22-xx137s adopts the latest LoRa spread spectrum technology; compared to traditional SX1278-based solutions, the SX126X delivers longer transmission range, faster speed, lower power consumption, and a smaller form factor. It supports air wake-up, over-the-air configuration, carrier sense, automatic relay, communication encryption key, and configurable packet length, with custom development services available.
Features
- Based on SX126X, new LoRa spread spectrum modulation technology delivers longer communication range and stronger anti-interference capability.
- Auto-relay networking support, multi-level relay for ultra-long-distance communication; multiple networks can operate simultaneously in the same area.
- User-configurable communication key, non-readable, greatly enhancing data confidentiality.
- LBT support: monitors channel ambient noise before transmission, significantly improving communication success rate in harsh environments.
- RSSI signal strength indication for signal quality assessment and communication network optimization.
- Over-the-air parameter configuration: remotely configure or read module parameters via wireless command packets.
- Wake-on-radio (WOR) support for ultra-low power consumption, suitable for battery-powered applications.
- Fixed-point transmission, broadcast transmission, and channel monitoring support.
- Deep sleep across full power supply range; total power consumption less than 10uA in this mode.
- Supports license-free ISM 433MHz band and 230/470MHz meter-reading band worldwide.
- Built-in PA+LNA; communication range up to 25km under ideal conditions.
- Parameter retention on power loss; module resumes operation with configured parameters upon power-up.
- Efficient watchdog design: automatically restarts and resumes previous parameter settings upon any anomaly.
- Data transmission rate: 0.3K to 62.5kbps.
- Wide voltage input: 4.5 ~ 15V, guaranteed 37dBm power output across full supply range.
- Industrial-grade design, supports continuous operation at -40 ~ +85°C.
- Output power up to 5W (37dBm) for longer and more stable transmission.
- Built-in under-voltage and over-voltage warning functions with dedicated warning LED.
- Built-in over-temperature protection; transmission automatically halts upon exceeding temperature threshold.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 44.7067 | $ 44.71 |
| 10+ | $ 43.5447 | $ 435.45 |
Standard Packaging12/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | 50x30.9mm | |
| Frequency Range | 433MHz | |
| Voltage - Supply | 4.5V~15V | |
| Output Power | 38dBm | |
| Antenna Type | IPEX interface;Stamp Hole Antenna | |
| Sensitivity | -130dBm | |
| Communication Distance | 25km | |
| Modulation System | LoRa | |
| Receive Current | 48mA | |
| Features | Channel activity detection (CAD) | |
| Interface | UART | |
| Current Of Transmitting | 1300mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The E22-XXXT37S is a new-generation LoRa wireless module and wireless serial module (UART) based on the SX126X RF chip. It features multiple transmission modes, operates in the 230/433/470MHz frequency band, employs LoRa spread spectrum technology, outputs TTL-level signals, and supports a supply voltage of 4.5V–15V. The E22-xx137s adopts the latest LoRa spread spectrum technology; compared to traditional SX1278-based solutions, the SX126X delivers longer transmission range, faster speed, lower power consumption, and a smaller form factor. It supports air wake-up, over-the-air configuration, carrier sense, automatic relay, communication encryption key, and configurable packet length, with custom development services available.
Features
- Based on SX126X, new LoRa spread spectrum modulation technology delivers longer communication range and stronger anti-interference capability.
- Auto-relay networking support, multi-level relay for ultra-long-distance communication; multiple networks can operate simultaneously in the same area.
- User-configurable communication key, non-readable, greatly enhancing data confidentiality.
- LBT support: monitors channel ambient noise before transmission, significantly improving communication success rate in harsh environments.
- RSSI signal strength indication for signal quality assessment and communication network optimization.
- Over-the-air parameter configuration: remotely configure or read module parameters via wireless command packets.
- Wake-on-radio (WOR) support for ultra-low power consumption, suitable for battery-powered applications.
- Fixed-point transmission, broadcast transmission, and channel monitoring support.
- Deep sleep across full power supply range; total power consumption less than 10uA in this mode.
- Supports license-free ISM 433MHz band and 230/470MHz meter-reading band worldwide.
- Built-in PA+LNA; communication range up to 25km under ideal conditions.
- Parameter retention on power loss; module resumes operation with configured parameters upon power-up.
- Efficient watchdog design: automatically restarts and resumes previous parameter settings upon any anomaly.
- Data transmission rate: 0.3K to 62.5kbps.
- Wide voltage input: 4.5 ~ 15V, guaranteed 37dBm power output across full supply range.
- Industrial-grade design, supports continuous operation at -40 ~ +85°C.
- Output power up to 5W (37dBm) for longer and more stable transmission.
- Built-in under-voltage and over-voltage warning functions with dedicated warning LED.
- Built-in over-temperature protection; transmission automatically halts upon exceeding temperature threshold.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



