ROHM RB068VWM-40TR
| Manufacturer | |
| MPN | RB068VWM-40TR |
| LCSC Part # | C5842389 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SMD | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 790mV@2A | |
| Reverse Leakage Current (Ir) | 500nA@40V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Low power die type
- Ultra-low infrared
Applications
AI Translation
- General purpose rectifier
In-Stock: 940
940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1272 | $ 0.64 |
| 50+ | $ 0.0991 | $ 4.96 |
| 150+ | $ 0.0851 | $ 12.77 |
| 500+ | $ 0.0746 | $ 37.30 |
| 3,000+ | $ 0.0662 | $ 198.60 |
| 6,000+ | $ 0.062 | $ 372.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SMD | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 790mV@2A | |
| Reverse Leakage Current (Ir) | 500nA@40V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Low power die type
- Ultra-low infrared
Applications
AI Translation
- General purpose rectifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
