RENESAS RAA2108502GLG#AG0
| Manufacturer | |
| MPN | RAA2108502GLG#AG0 |
| LCSC Part # | C5842170 |
| Packaging | HDA-58(18x23) |
| Customer # | |
| Key Attributes | HDA-58(18x23) AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | RENESAS | |
| Packaging | HDA-58(18x23) | |
| Height | 7.5mm | |
| Switching Frequency | 1.067MHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 50A | |
| Type | - | |
| Conversion Efficiency | 96% | |
| Voltage - Supply | 4.5V~14V | |
| Number of Outputs | 1 | |
| Output Voltage | 600mV~5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 23mm | |
| Width | 18mm | |
| Output Voltage Accuracy | ±1.2% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RAA210850 is a pin-configurable 50A step-down PMBus-compatible DC/DC power module integrating a digital PWM controller, synchronous MOSFETs, power inductor, and passive components. Only input and output capacitors are required to complete the design. With its enhanced thermal HDA package technology, the module delivers up to 50A continuous output current without airflow or additional heatsinking. The RAA210850 simplifies the configuration and control of Renesas digital power technology, while providing an upgrade path to full PMBus configuration via the pin-compatible ISL8272M. The RAA210850 employs a ChargeMode control architecture capable of responding to load transients within a single switching cycle. The module can be easily programmed via pin resistors to set output voltage, switching frequency, input UVLO, soft-start/stop, and device address. PMBus can be used to monitor voltage, current, temperature, and fault status. The RAA210850 is supported by PowerNavigator software, a GUI that configures the module for the desired solution. The RAA210850 features a low-profile, compact, fully encapsulated enhanced thermal HDA package measuring 18mm × 23mm × 7.5mm, suitable for automated assembly using standard SMT equipment.
Features
- Wide input voltage range: 4.5V to 14V
- Up to 96% efficiency
- Programmable output voltage
- Output voltage setting range: 0.6V to 5V
- Output voltage accuracy ±1.2% over input voltage, load, and temperature variations
- PMBus-compliant communication interface
- Pin-strap mode for standard configuration
- Configurable output voltage, switching frequency, input UVLO, soft-start/stop, and external synchronization
- Real-time telemetry for input voltage, output voltage, output current, temperature, duty cycle, and switching frequency
- Comprehensive OVP, UVP, OCP, and OTP with fault logging
- PowerNavigator software support
- Enhanced thermal HDA package
Applications
- Servers, telecom, storage, and data communications equipment
- Industrial automation test equipment and networking equipment
- General-purpose power supply for ASICs, FPGAs, DSPs, and memory
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | RENESAS | |
| Packaging | HDA-58(18x23) | |
| Height | 7.5mm | |
| Switching Frequency | 1.067MHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 50A | |
| Type | - | |
| Conversion Efficiency | 96% | |
| Voltage - Supply | 4.5V~14V | |
| Number of Outputs | 1 | |
| Output Voltage | 600mV~5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 23mm | |
| Width | 18mm | |
| Output Voltage Accuracy | ±1.2% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RAA210850 is a pin-configurable 50A step-down PMBus-compatible DC/DC power module integrating a digital PWM controller, synchronous MOSFETs, power inductor, and passive components. Only input and output capacitors are required to complete the design. With its enhanced thermal HDA package technology, the module delivers up to 50A continuous output current without airflow or additional heatsinking. The RAA210850 simplifies the configuration and control of Renesas digital power technology, while providing an upgrade path to full PMBus configuration via the pin-compatible ISL8272M. The RAA210850 employs a ChargeMode control architecture capable of responding to load transients within a single switching cycle. The module can be easily programmed via pin resistors to set output voltage, switching frequency, input UVLO, soft-start/stop, and device address. PMBus can be used to monitor voltage, current, temperature, and fault status. The RAA210850 is supported by PowerNavigator software, a GUI that configures the module for the desired solution. The RAA210850 features a low-profile, compact, fully encapsulated enhanced thermal HDA package measuring 18mm × 23mm × 7.5mm, suitable for automated assembly using standard SMT equipment.
Features
- Wide input voltage range: 4.5V to 14V
- Up to 96% efficiency
- Programmable output voltage
- Output voltage setting range: 0.6V to 5V
- Output voltage accuracy ±1.2% over input voltage, load, and temperature variations
- PMBus-compliant communication interface
- Pin-strap mode for standard configuration
- Configurable output voltage, switching frequency, input UVLO, soft-start/stop, and external synchronization
- Real-time telemetry for input voltage, output voltage, output current, temperature, duty cycle, and switching frequency
- Comprehensive OVP, UVP, OCP, and OTP with fault logging
- PowerNavigator software support
- Enhanced thermal HDA package
Applications
- Servers, telecom, storage, and data communications equipment
- Industrial automation test equipment and networking equipment
- General-purpose power supply for ASICs, FPGAs, DSPs, and memory
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

