LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS R7FA2E1A92DFL#BA0 product image
  • R7FA2E1A92DFL#BA0 thumbnail 1
  • R7FA2E1A92DFL#BA0 thumbnail 2
  • R7FA2E1A92DFL#BA0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS R7FA2E1A92DFL#BA0RoHS

Manufacturer
MPN
R7FA2E1A92DFL#BA0
LCSC Part #
C5841933
Packaging
LFQFP-48(7x7)
Customer #
Key Attributes
ARM Cortex-M23 32 Bit 48MHz 37 LFQFP-48(7x7) Microcontrollers RoHS
Datasheetpdf iconRENESAS R7FA2E1A92DFL#BA0
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7416$ 2.74
10+$ 2.6782$ 26.78
30+$ 2.6344$ 79.03
100+$ 2.5921$ 259.21
Standard Packaging2000/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingLFQFP-48(7x7)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.6V~5.5V
Program Storage Size128KB
EEPROM4KB
CPU CoreARM Cortex-M23
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in+External
Number of I/O37

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The MCU integrates multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability. The MCU in this series incorporates an energy-efficient Arm Cortex-M23 32-bit core, that is particularly well suited for cost-sensitive and low-power applications, with the following features: Up to 128-KB code flash memory ● 16-KB SRAM ● 12-bit A/D Converter (ADC12) Security features

Features

AI Translation
  • Armv8-M architecture
  • Maximum operating frequency: 48 MHz
  • Arm Memory Protection Unit (Arm MPU) with 8 regions
  • Debug and Trace: DWT, FPB, CoreSight MTB-M23
  • CoreSight Debug Port: SW-DP
  • Up to 128-KB code flash memory
  • 4-KB data flash memory (100,000 program/erase (P/E) cycles)
  • 16-KB SRAM
  • Memory protection units
  • 128-bit unique ID
  • Serial Communications Interface (SCI)×4 – Asynchronous interfaces – 8-bit clock synchronous interface – Simple IIC – Simple SPI – Smart card interface
  • Serial Peripheral Interface (SPI)×1
  • I²C bus interface (IIC)×1
  • 12-bit A/D Converter (ADC12)
  • Low-Power Analog Comparator (ACMPLP) × 2
  • Temperature Sensor (TSN)
  • General PWM Timer 32-bit (GPT32)×1
  • General PWM Timer 16-bit (GPTl6)×6
  • Low Power Asynchronous General Purpose Timer (AGT)×2
  • Watchdog Timer (WDT)
  • SRAM parity error check
  • Flash area protection
  • ADC self-diagnosis function
  • Clock Frequency Accuracy Measurement Circuit (CAC)
  • Cyclic Redundancy Check (CRC) calculator
  • Data Operation Circuit (DOC)
  • Port Output Enable for GPT (POEG)
  • Independent Watchdog Timer (IWDT)
  • GPIO readback level detection
  • Register write protection
  • Main oscillator stop detection
  • Illegal memory access detection
  • AES128/256
  • True Random Number Generator (TRNG)
  • Low power modes
  • Realtime Clock (RTC)
  • Event Link Controller (ELC)
  • Data Transfer Controller (DTC)
  • Key Interrupt Function (KINT)
  • Power-on reset
  • Low Voltage Detection (LVD) with voltage settings
  • Capacitive Sensing Unit (CTSU2)
  • Main clock oscillator (MOSC) (1 to 20 MHz )
  • Sub-clock oscillator (SOSC) (32.768 kHz)
  • High-speed on-chip oscillator (HOCO) (24/32/48/64 MHz)
  • Middle-speed on-chip oscillator (MOCO) (8 MHz)
  • Low-speed on-chip oscillator (LOCO) (32.768 kHz)
  • Clock trim function for HOCO/MOCO/LOCO
  • IWDT-dedicated on-chip oscillator (15 kHz)
  • Clock out support
  • Up to 56 pins for general I/O ports
  • 5-V tolerance, open drain, input pull-up, switchable driving ability
  • Operating Voltage ●VCC: 1.6 to 5.5 V