Radiall R413203150
| Manufacturer | |
| Mfr. Part # | R413203150 |
| LCSC Part # | C5841599 |
| Package | SMA |
| Customer # | |
| Key Attributes | 9dB 18GHz 2W TNC RF Attenuator |
| Description | 3dB 2W 0Hz~4GHz SMA Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 868.2671 | $ 868.27 |
200+ | $ 346.4441 | $ 69288.82 |
500+ | $ 334.8672 | $ 167433.60 |
1,000+ | $ 329.1469 | $ 329146.90 |
Standard Packaging 5/Full
Bag | ||