Radiall R410210121
| Manufacturer | |
| Mfr. Part # | R410210121 |
| LCSC Part # | C5841556 |
| Package | - |
| Customer # | |
| Key Attributes | 0-8GHz 10dB SMB Coaxial Attenuator |
| Description | 2W 0GHz~8GHz Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 203.237 | $ 203.24 |
200+ | $ 190.8807 | $ 38176.14 |
500+ | $ 184.5015 | $ 92250.75 |
1,000+ | $ 181.3502 | $ 181350.20 |
Standard Packaging 5/Full
Bag | ||