VISHAY Y1691V0167TT9L
| Manufacturer | |
| MPN | Y1691V0167TT9L |
| LCSC Part # | C5838636 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 5kΩ 8.75kΩ |
| Description | 2 ±0.01% 100mW ±0.2ppm/℃ Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 65.6331 | $ 65.63 |
200+ | $ 26.1882 | $ 5237.64 |
500+ | $ 25.3136 | $ 12656.80 |
1,000+ | $ 24.8803 | $ 24880.30 |
Standard Packaging 25/Full
Bag | ||
Better price for more quantity?
$