Schneider XCKP2502P16
| Manufacturer | |
| MPN | XCKP2502P16 |
| LCSC Part # | C5837464 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250V Double pole single throw 240V Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Termination Style | PC Pin | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage Rating | 250V | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 240V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 276.3312 | $ 276.33 |
| 200+ | $ 110.2577 | $ 22051.54 |
| 500+ | $ 106.574 | $ 53287.00 |
| 1,000+ | $ 104.7541 | $ 104754.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

